The Nichicon UVR1E222MHA is a 2.2mF radial aluminum electrolytic capacitor with a 25V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 units and is not RoHS compliant. It has a lead pitch of 5mm and a termination type of radial. The capacitor is suitable for use in applications where a high capacitance value is required.
Nichicon UVR1E222MHA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1E222MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.