Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.55A ripple current, and 1.65mA leakage current. Designed for through-hole PCB mounting with a 5mm lead pitch and 12.5mm diameter by 25mm height radial package. Operates from -40°C to 85°C with a 2000-hour life rating.
Nichicon UVR1E222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.65mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.