Aluminum electrolytic capacitor with 22,000µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 4.5A ripple current, and 16.5mA leakage current. Designed with a radial package measuring 25mm in diameter and 50mm in height, a 12.5mm lead pitch, and through-hole mounting. Operates across a temperature range of -40°C to 85°C, with a dissipation factor of 0.16% and a lifespan of 2000 hours at 85°C. Lead-free and RoHS compliant.
Nichicon UVR1E223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16.5mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 4.5A |
| Ripple Current (AC) | 4.5A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E223MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.