330µF, 25V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a radial leaded, through-hole mount package with a 5mm lead pitch and 10mm diameter. Offers a dissipation factor of 0.16%, leakage current of 247.5µA, and ripple current of 440mA. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant.
Nichicon UVR1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Leakage Current | 247.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.