Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage, offering 20% tolerance. Features a radial package with 16mm diameter, 25mm height, and 7.5mm lead pitch. Rated for 1980mA ripple current and 2000 hours of life at 85°C. Operates across a temperature range of -40°C to 85°C, with a leakage current of 2.475mA and dissipation factor of 0.16%. Through-hole mounting for PCB applications.
Nichicon UVR1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.