Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 550mA ripple current, and a 2000-hour life at 85°C. This radial component has a 10mm diameter, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Designed for through-hole PCB mounting, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| Ripple Current (AC) | 550mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.