The Nichicon UVR1E471MPD1AA is a 470uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a leakage current of 352.5uA at 1 minute and 117.5uA at 2 minutes, and a lifetime of 2000 hours. This capacitor is suitable for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 85°C.
Nichicon UVR1E471MPD1AA technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 550mA |
| Leakage Current | 352.5@1Min|117.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1E471MPD1AA to view detailed technical specifications.
No datasheet is available for this part.