Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.9A ripple current, and 5.1mA leakage current. Radial package with 18mm diameter, 35.5mm height, and 7.5mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 2000-hour life rating. RoHS compliant.
Nichicon UVR1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.