Radial leaded aluminum electrolytic capacitor, polarized, 25V DC rated voltage, 6.8mF capacitance with 20% tolerance. Features a 2.7A ripple current, 5.1mA leakage current, and 0.16% dissipation factor. Designed for through-hole mounting with a 10mm lead pitch, 20mm diameter, and 31mm height. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. RoHS compliant.
Nichicon UVR1E682MRD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 5.1mA |
| Length | 31mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E682MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.