Aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage. Features 20% tolerance, 17mA ripple current, and 4µA leakage current. Radial package with 5mm lead pitch, 0.5mm lead diameter, and 11mm length. Operates from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UVR1H010MDD1TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H010MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.