Nichicon UVR1H1R5MDD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H1R5MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.