This 22uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current of 95 and a leakage current of 33uA at 1 minute and 11uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon UVR1H220MDD1CM technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 95mA |
| Leakage Current | 33@1Min|11@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1H220MDD1CM to view detailed technical specifications.
No datasheet is available for this part.