Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 12.5mm in height. It offers a ripple current of 430mA, a leakage current of 330µA, and operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and designed for through-hole PCB mounting.
Nichicon UVR1H221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.