Aluminum electrolytic capacitor, polarized, with a 2200µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.1A ripple current, and 3.3mA leakage current. Constructed with an aluminum dielectric and radial leads for through-hole mounting on PCBs. Operating temperature range is -40°C to 85°C with a 2000-hour life rating. RoHS compliant.
Nichicon UVR1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.3mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.