Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 20% tolerance, 590mA ripple current, and a 2000-hour life at 85°C. Radial package with 10mm diameter, 16mm height, and 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR1H331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.