Aluminum electrolytic capacitor, polarized, 330µF capacitance with a 20% tolerance, rated for 50V DC. Features a radial leaded, through-hole mount package with a 5mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -40°C to 85°C, offering a ripple current of 590mA and a leakage current of 495µA. Dissipation factor is 0.12%, with a rated life of 2000 hours. RoHS compliant.
Nichicon UVR1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.