Polarized aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.5A ripple current, and a dissipation factor of 0.12%. Designed for through-hole mounting with radial leads, this capacitor operates within a temperature range of -40°C to 85°C and offers a 2000-hour life. It is RoHS compliant and has a radial package measuring 18mm in diameter and 35.5mm in height.
Nichicon UVR1H332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.95mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.