Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features 20% tolerance, 35mA ripple current, and 4.95µA leakage current. This radial component has a 5mm diameter, 11mm height, and 0.5mm lead diameter with a 2.5mm lead pitch. Designed for through-hole PCB mounting, it operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVR1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Leakage Current | 4.95uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H3R3MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.