Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 155mA ripple current, and 2000-hour life at 85°C. This radial component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 70.5µA.
Nichicon UVR1H470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 70.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.