This 47uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and packaged in cut tape.
Nichicon UVR1H470MED1TL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H470MED1TL to view detailed technical specifications.
No datasheet is available for this part.