Aluminum electrolytic capacitor with 4.7mF capacitance and 50V DC rated voltage. Features 20% tolerance, 2.9A ripple current, and 7.05mA leakage current. Radial package with 12.5mm lead pitch, 1mm lead diameter, and dimensions of 25mm diameter by 30mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting for PCB applications.
Nichicon UVR1H472MRD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 7.05mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H472MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.