Nichicon's UVR1H4R7MDD1CM is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a ripple current of 40. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 2mm. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UVR1H4R7MDD1CM technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 40mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1H4R7MDD1CM to view detailed technical specifications.
No datasheet is available for this part.