Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 25mm diameter, and 40mm height. Offers a ripple current of 3.3A, leakage current of 10.2mA, and a life expectancy of 2000 hours at 85°C. Through-hole mounting with a 12.5mm lead pitch.
Nichicon UVR1H682MRD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 10.2mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H682MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.