Nichicon UVR1H6R8MDD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1H6R8MDD1TD to view detailed technical specifications.
No datasheet is available for this part.