Aluminum electrolytic capacitor with 220nF capacitance and 50V DC rated voltage. Features 20% tolerance, 2.9mA ripple current, and a 2000-hour life at 85°C. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Through-hole mounting with straight leads.
Nichicon UVR1HR22MDD1TD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1HR22MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.