Standard aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy at 85°C. Dissipation factor is 0.12%, leakage current is 4uA, and ripple current is 6.2mA. Radial package measures 5mm in diameter and 11mm in height, suitable for through-hole PCB mounting.
Nichicon UVR1HR47MDD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1HR47MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.