100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers a ripple current of 300mA, leakage current of 189µA, and a rated life of 2000 hours at 85°C. Dissipation factor is 0.1%, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Nichicon UVR1J101MPD technical specifications.
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.