100µF, 63V radial aluminum electrolytic capacitor featuring a 20% tolerance and 0.1% dissipation factor. This through-hole mount component offers a 300mA ripple current and 189µA leakage current, operating from -40°C to 85°C with a 2000-hour life expectancy. Its radial construction includes a 5mm lead pitch and 0.6mm lead diameter, with dimensions of 10mm diameter and 12.5mm height. RoHS compliant and supplied on tape and reel.
Nichicon UVR1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.