Aluminum electrolytic capacitor with 1mF capacitance and 63V voltage rating. Features 20% tolerance, 1.3A ripple current, and 1.89mA leakage current. Radial package with 16mm diameter, 25mm height, and 7.5mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting for PCB applications.
Nichicon UVR1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.