Aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial through-hole mounting. Operates within a -40°C to 85°C temperature range, with a ripple current of 100mA and a rated life of 2000 hours. RoHS compliant and lead-free.
Nichicon UVR1J220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.