Aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm diameter and 16mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 490mA ripple current, 2000-hour life at 85°C, and a dissipation factor of 0.1%. Compliant with RoHS standards.
Nichicon UVR1J221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.