Aluminum electrolytic capacitor with 33µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 140mA ripple current, and a 2000-hour lifespan at 85°C. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, with a leakage current of 62.37µA. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.