Aluminum electrolytic capacitor with 330µF capacitance and 63V voltage rating. Features a 20% tolerance, 710mA ripple current, and 623.7µA leakage current. Radial package with 10mm diameter, 20mm height, and 5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UVR1J331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.