Aluminum electrolytic capacitor with 3300µF capacitance and 63V voltage rating. Features 20% tolerance, 2.7A ripple current, and 6.237mA leakage current. Radial package measures 20mm diameter by 40mm height with 10mm lead pitch for through-hole mounting. Designed for operation from -40°C to 85°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UVR1J332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 6.237mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1J332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.