Aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 10µF capacitance with a ±20% tolerance. Features a 35V DC rated voltage, 60mA ripple current, and a low leakage current of 10.5µA. Designed for through-hole PCB mounting with radial leads (0.5mm diameter, 2mm pitch) in a 5mm diameter, 11mm height package. Operates across a wide temperature range from -40°C to 85°C with a rated life of 2000 hours. RoHS compliant.
Nichicon UVR1V100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 10.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.