100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter. Operates from -40°C to 85°C with a 2000-hour life rating and 210mA ripple current. RoHS compliant with a leakage current of 105µA. Through-hole mount for PCB applications.
Nichicon UVR1V101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 105uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.