Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rating. Features a 20% tolerance, 3.6A ripple current, and 10.5mA leakage current. Radial package with 25mm diameter, 40mm height, and 12.5mm lead pitch, designed for through-hole mounting. Operates from -40°C to 85°C with a dissipation factor of 0.14%. Lead-free and RoHS compliant.
Nichicon UVR1V103MRD6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.14% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 10.5mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V103MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.