Radial aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 0.14% dissipation factor, and 231µA leakage current. Designed for through-hole mounting on PCBs, with a 5mm lead pitch and 0.6mm lead diameter. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Compliant with RoHS standards.
Nichicon UVR1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.