Aluminum electrolytic capacitor with 33µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 105mA and a leakage current of 34.65µA. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. The capacitor has a 2mm lead pitch and measures 5mm in diameter by 11mm in height.
Nichicon UVR1V330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 34.65uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.