Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features 20% tolerance, 490mA ripple current, and a dissipation factor of 0.14%. Radial construction with 0.6mm lead diameter on a 5mm lead pitch, measuring 10mm in diameter and 12.5mm in height. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UVR1V331MPD technical specifications.
| Capacitance | 330uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 346.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.