3300µF, 35V radial aluminum electrolytic capacitor featuring a 20% tolerance and 2.28A ripple current. This polarized, wet aluminum component offers a dissipation factor of 0.14% and a leakage current of 3.465mA. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. The radial leads have a 7.5mm pitch and 0.8mm diameter.
Nichicon UVR1V332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.465mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.