Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features 20% tolerance, 130mA ripple current, and 49.35µA leakage current. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch. Rated for 2000 hours at 85°C, with a dissipation factor of 0.14%. Through-hole mounting, RoHS compliant.
Nichicon UVR1V470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.