Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 650mA and a leakage current of 493.5µA. Designed for through-hole PCB mounting, it operates from -40°C to 85°C with a rated life of 2000 hours at 85°C. The capacitor has a 10mm diameter, 16mm height, 5mm lead pitch, and 0.6mm lead diameter.
Nichicon UVR1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.