Aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Offers a ripple current of 650mA, leakage current of 493.5µA, and a rated life of 2000 hours at 85°C. Designed for through-hole PCB mounting with a minimum operating temperature of -40°C.
Nichicon UVR1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.