Aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 40mA ripple current, and a 2000-hour life at 85°C. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Through-hole mounting, lead-free, RoHS compliant, with a leakage current of 4.935µA.
Nichicon UVR1V4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.935uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.