Aluminum electrolytic capacitor with 1µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 21mA ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Radial package measures 5mm diameter by 11mm height, with a 2mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. RoHS compliant and lead-free.
Nichicon UVR2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.