Aluminum electrolytic capacitor, 1µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm diameter and 11mm height, a 2.5mm lead pitch, and 0.5mm lead diameter. Offers 21mA ripple current, 4µA leakage current, and a dissipation factor of 0.08%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Nichicon UVR2A010MDD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A010MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.