Radial aluminum electrolytic capacitor with 1000µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 1.38A ripple current capability and a 2000-hour life at 85°C. Dimensions are 18mm diameter by 40mm height with a 7.5mm lead pitch. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR2A102MHD technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.