Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features 20% tolerance, 620mA ripple current, and a 2000-hour life at 85°C. This through-hole component has a radial package with a 5mm lead pitch, measuring 12.5mm in diameter and 25mm in height. RoHS compliant.
Nichicon UVR2A221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A221MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.