This aluminum cylindrical can electrolytic capacitor features a capacitance of 2.2uF, a DC rated voltage of 100VDC, and a tolerance of 20%. It has a ripple current rating of 30 and a leakage current of 6.6uA at 1 minute and 3uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UVR2A2R2MDD1CT technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 30mA |
| Leakage Current | 6.6@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR2A2R2MDD1CT to view detailed technical specifications.
No datasheet is available for this part.